89361-710SLF

Heilind Number:BRG89361-710SLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-710SLF
ECAD Model:
3D Model

Description:

MINITEK MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-710SLF
Pitch:2 mm
Gender:Female
Wire Size:28 AWG
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG89361-710SLF

Detailed Description

Introducing the MINITEK MINITEK Female Connector, a reliable solution for your connectivity needs. With a durable Glass-Filled Plastic housing, this connector is designed for longevity and performance. Featuring 10 gold-plated contacts in a 2-row configuration, it ensures secure and efficient connections. The IDC termination method allows for easy installation, while the phosphor bronze contact material guarantees excellent conductivity. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With a pitch of 2mm, it offers precise alignment, and with polarization for correct mating orientation, it ensures error-free connections every time. The black housing color adds a sleek touch to any application. With a current rating of 1A and a voltage rating of 200VAC, this connector is perfect for various power and signal applications. Whether you're working on a DIY project or a professional installation, the MINITEK MINITEK Female Connector is the ideal choice for high-quality connectivity.