89361-712SLF

Heilind Number:BRG89361-712SLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-712SLF
ECAD Model:
3D Model

Description:

MINITEK MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-712SLF
Pitch:2 mm
Gender:Female
Wire Size:28 AWG
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:12
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG89361-712SLF

Detailed Description

Introducing the 89361-712SLF, a high-performance MINITEK connector perfect for your connectivity needs. Designed specifically for female gender applications, this connector features a durable housing made of Glass-Filled Plastic, ensuring reliability in various environments. With 12 gold-plated contacts in a 2-row configuration, it guarantees secure and efficient connections. The IDC termination method simplifies installation, while the phosphor bronze contact material offers excellent conductivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a 2mm pitch and black housing color, it provides both functionality and aesthetics. Rated for 100 mating cycles, it offers long-lasting performance. Additionally, with a wire size compatibility of 28 AWG, a current rating of 1A, and a voltage rating of 200VAC, it meets stringent industry standards. Whether for commercial or industrial use, this connector, part of the Minitek series, is the ideal choice for your connectivity solutions.