| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-714LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-714LF |
89361-714LF
| Heilind Number: | BRG89361-714LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-714LF |
| ECAD Model: |
Specifications
Detailed Description
The MINITEK 89361-714LF is a high-performance IDC Ribbon Cable Connector, featuring a 2mm pitch and 14 gold-plated contacts in a 2-row configuration. Designed for reliability, it offers a maximum operating temperature of 105°C and is RoHS compliant. The black housing, made of durable glass-filled plastic, ensures longevity in various environments. With a current rating of 1A and a voltage rating of 200VAC, this connector is suitable for a wide range of applications. Its phosphor bronze contact material and wire size compatibility with 28 AWG guarantee efficient signal transmission. With a polarization feature for proper alignment and 100 mating cycles durability, the 89361-714LF is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

