| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-716LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-716LF |
89361-716LF
| Heilind Number: | BRG89361-716LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-716LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89361-716LF, a high-performance MINITEK connector designed for reliable and efficient connectivity. Featuring a durable glass-filled plastic housing in sleek black, this connector is both visually appealing and rugged. With 16 gold-plated contacts and a pitch of 2mm, it ensures optimal signal transmission in any application. The IDC termination method allows for easy and secure wire attachment, while the phosphor bronze contact material guarantees long-lasting durability. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With a current rating of 1A and voltage rating of 200VAC, it meets the demands of various electronic systems. RoHS compliant and offering 100 mating cycles, the 89361-716LF is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

