89361-720LF

Heilind Number:BRG89361-720LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-720LF
ECAD Model:
3D Model

Description:

MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-720LF
Series:Minitek
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:200 VAC
SKU:BRG89361-720LF

Detailed Description

Introducing the MINITEK Series Female IDC Ribbon Cable Connector, SKU 89361-720LF. Designed for reliable and efficient connectivity, this connector features a durable housing made of glass-filled plastic in sleek black. With 20 gold-plated contacts and a pitch of 2mm, it ensures secure and high-speed data transmission. The phosphor bronze contact material guarantees excellent conductivity, while the IDC termination method allows for easy and tool-less installation. Operating temperature ranging from -40°C to 105°C, along with its RoHS compliance, make it suitable for a variety of environments. With a current rating of 1A and voltage rating of 200VAC, it is ideal for use in industrial and commercial applications. Experience seamless mating cycles up to 100 with this high-quality connector, suitable for 28 AWG wire sizes. Perfect for your connectivity needs, the MINITEK Female IDC Ribbon Cable Connector is a dependable choice for your projects.