| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-726LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-726LF |
89361-726LF
| Heilind Number: | BRG89361-726LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-726LF |
| ECAD Model: |
Specifications
Detailed Description
The MINITEK 26-position Female IDC Ribbon Cable Connector, SKU 89361-726LF, offers reliable and efficient connectivity in a compact design. Featuring a pitch of 2mm, this connector is perfect for high-density applications. Made with Glass-Filled Plastic housing and Phosphor Bronze contacts with Gold plating, it ensures durability and high performance. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. RoHS compliant and capable of 100 mating cycles, it guarantees sustainability and longevity. Rated for 1A current and 200VAC voltage, it meets industry standards for safety and performance. Perfect for use in a wide range of electronic devices, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

