| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-726SLF |
| Pitch: | 2 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG89361-726SLF |
89361-726SLF
| Heilind Number: | BRG89361-726SLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-726SLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK MINITEK Female IDC Ribbon Cable Connector, a high-performance solution for your connectivity needs. With a durable housing made of Glass-Filled Plastic in sleek black, this connector offers reliable performance in a range of environments. Featuring 26 gold-plated contacts, with a pitch of 2mm and polarization for easy mating, it ensures secure and efficient connections. The Phosphor Bronze contact material guarantees long-lasting durability, with a current rating of 1A and voltage rating of 200VAC. Operating temperature ranges from -40°C to 105°C, making it suitable for various applications. With a wire size compatibility of 28 AWG and 100 mating cycles, this connector is perfect for high-demand environments. Trust in the MINITEK MINITEK Female IDC Ribbon Cable Connector for seamless and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

