89361-728LF

Heilind Number:BRG89361-728LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-728LF
ECAD Model:
3D Model

Description:

MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-728LF
Series:Minitek
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:28
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:200 VAC
SKU:BRG89361-728LF

Detailed Description

Introducing the MINITEK Female IDC Ribbon Cable Connector, a high-performance connectivity solution designed for demanding applications. Featuring a durable glass-filled plastic housing in sleek black, this connector ensures reliable operation in a wide range of environments. With 28 gold-plated contacts and a pitch of 2mm, it offers precise and efficient signal transmission. The phosphor bronze contact material and IDC termination method guarantee secure and stable connections, while the 100 cycle mating cycles ensure long-lasting durability. Rated for a maximum operating temperature of 105°C and a minimum of -40°C, this connector is suitable for use in both industrial and commercial settings. RoHS compliant and with a voltage rating of 200 VAC, it meets international safety and environmental standards. Ideal for use in high-speed data transfer, telecommunications, and other electronic applications, the MINITEK Female IDC Ribbon Cable Connector ( 89361-728LF) is the perfect choice for your connectivity needs.