| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-730LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-730LF |
89361-730LF
| Heilind Number: | BRG89361-730LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-730LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK series IDC Ribbon Cable Connector, SKU 89361-730LF, designed for high-performance connectivity in demanding environments. Featuring a durable glass-filled plastic housing in sleek black, this female connector offers 30 gold-plated contacts on 2 rows with a 2mm pitch, ensuring secure and reliable connections. With a wide operating temperature range from -40°C to 105°C and RoHS compliance, it is ideal for various applications. The contact material, phosphor bronze, and termination method ensure optimal conductivity and easy installation with 28 AWG wires. With a current rating of 1A and voltage rating of 200VAC, it guarantees efficient power transmission. Each connector is subjected to 100 mating cycles, guaranteeing long-lasting performance. Perfect for use in industrial, automotive, and aerospace settings, this connector (acronym 89361730LF) is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

