| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-730SLF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-730SLF |
89361-730SLF
| Heilind Number: | BRG89361-730SLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-730SLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK MINITEK Female Connector, the ideal solution for high-performance connectivity in a compact design. With a durable housing made of Glass-Filled Plastic, this connector ensures reliable operation even in demanding environments. Featuring 30 gold-plated contacts in a 2-row configuration, it offers secure and efficient IDC termination for 28 AWG wires. The Phosphor Bronze contact material guarantees excellent conductivity, with a current rating of 1 A and a voltage rating of 200 VAC. Operating temperature range from -40°C to 105°C, with a pitch of 2 mm and polarization for easy mating. With a lifespan of 100 cycles, this connector is perfect for a wide range of applications in the industrial, telecommunications, and aerospace sectors. Trust in the 89361730SLF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

