89847-306LF

Heilind Number:BRG89847-306LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89847-306LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89847-306LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89847-306LF

Detailed Description

Introducing the DUBOX® PV BERGSTIK Connector, SKU 89847-306LF. This high-performance connector features a durable Glass-Filled Plastic housing and is designed for through-hole PCB mounting. With a configuration of 12 contacts in 2 rows, it offers reliable connectivity in a compact form factor. The contacts are made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and resistance to corrosion. Operating temperature ranges from -65°C to 125°C, making it suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it is easy to install and compatible with standard PCB layouts. The connector is rated for 1000V and has low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), guaranteeing optimal performance. In a vibrant blue housing color, it stands out visually while also offering high insulation resistance of 100000 MOhm. With a mating cycle of 200, it is durable and long-lasting. Perfect for applications in the hi-rel sector, this connector is a reliable choice for demanding electronic systems.