89847-310LF

Heilind Number:BRG89847-310LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89847-310LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89847-310LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89847-310LF

Detailed Description

Introducing the 89847-310LF Dubox® PV Bergstik Connector, a high-performance solution for your PCB connectivity needs. Designed for female gender type, this connector features a durable glass-filled plastic housing in a vibrant blue color. With 20 gold-plated contacts on 2 rows, it ensures reliable and efficient signal transmission. The straight mount type with through-hole PCB installation offers easy and secure assembly. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and a voltage rating of 1000V, it meets the stringent requirements of industrial applications. Boasting low contact resistance of 20mΩ and high insulation resistance of 100,000 MOhm, it guarantees optimal performance. With a mating cycle of 200, it ensures long-term durability. Perfect for hi-rel applications, this connector is a dependable choice for your projects.