| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89847-313LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89847-313LF |
89847-313LF
| Heilind Number: | BRG89847-313LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89847-313LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89847-313LF, a high-performance Dubox® connector designed for female applications. Crafted from durable glass-filled plastic, this connector features 26 gold-plated contacts arranged in two rows for efficient signal transmission. With a wide operating temperature range of -65°C to 125°C, it ensures reliable performance in diverse environments. The straight PCB mount with a 2.54mm pitch offers easy installation on circuit boards. Boasting low contact resistance of 20mΩ and high insulation resistance of 100,000 MOhm, it guarantees optimal connectivity. With RoHS compliance and a voltage rating of 1000V, this connector meets international safety standards. Perfect for hi-rel applications, the 89847-313LF is a dependable choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

