89852-304LF

Heilind Number:BRG89852-304LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89852-304LF
ECAD Model:
3D Model

Description:

DX HOR CC DR.100 DP POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89852-304LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:9
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Housing Color:Blue
SKU:BRG89852-304LF

Detailed Description

The 89852-304LF is a high-performance Dubox® series connector designed for demanding applications. Featuring a rugged glass-filled plastic housing, this connector is built to withstand harsh environments. With 9 gold-plated contacts in a 2-row configuration, it ensures reliable connectivity. The phosphor bronze contact material offers excellent conductivity, while the right-angle mount type allows for easy PCB installation. Operating temperatures ranging from -65°C to 125°C make it suitable for a wide range of industrial settings. The vibrant blue housing color adds a touch of style to any assembly. Perfect for use in hi-rel applications, the 89852-304LF is a top choice for professionals in need of a durable and high-performing connector solution.