| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89882-302LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89882-302LF |
89882-302LF
| Heilind Number: | BRG89882-302LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89882-302LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89882-302LF, a high-performance Dubox® PCB Socket Receptacle designed for reliable connectivity in demanding environments. This female connector features a durable glass-filled plastic housing in a striking blue color, ensuring long-lasting durability. With 2 gold-plated contacts and a right-angle mount type, it offers secure and efficient PCB assembly. Operating smoothly in temperatures ranging from -65°C to 125°C, it guarantees optimal performance even in extreme conditions. RoHS compliant and boasting a voltage rating of 1000V, this connector is not only environmentally friendly but also safe for use in various applications. With a pitch of 2.54mm and excellent insulation resistance of 100000 MOhm, it provides precise and stable connections. Trust in the 89882-302LF for your connectivity needs, offering 200 mating cycles and a low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing). Ideal for hi-rel applications, this connector is a versatile choice for your PCB design projects. Elevate your connectivity solutions with the 89882-302LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

