| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89882-303LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89882-303LF |
89882-303LF
| Heilind Number: | BRG89882-303LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89882-303LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX PV BERGSTIK Connector, a high-performance solution for your PCB connectivity needs. Featuring a durable glass-filled plastic housing in a striking blue color, this connector is designed for reliable through-hole mounting. With 3 gold-plated contacts in a single row, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. Its 2.54mm pitch and right-angle mount make it versatile for use in various electronic devices. With a low contact resistance of 20mΩ, it guarantees optimal conductivity. RoHS compliant and rated for 1000V, this connector meets international standards for quality and safety. Trust in the Dubox PV Bergstik Connector for seamless and dependable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

