| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89882-305LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89882-305LF |
89882-305LF
| Heilind Number: | BRG89882-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89882-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89882-305LF, a high-performance Dubox® connector designed for female PCB applications. This single-row connector features a durable housing made of glass-filled plastic in a sleek blue color. With five gold-plated contacts, it ensures reliable signal transmission even in harsh environments, withstanding temperatures ranging from -65°C to 125°C. The right-angle mount type offers easy PCB installation, while the 2.54mm pitch allows for efficient board connectivity. Meeting RoHS compliance standards, this connector guarantees environmental responsibility. Perfect for hi-rel industrial applications, it offers a voltage rating of 1000V and an impressive insulation resistance of 100000 MOhm. With a contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it ensures low power loss and efficient performance over 200 mating cycles. Trust the 89882-305LF for your PCB connectivity needs, delivering unmatched quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

