89882-310LF

Heilind Number:BRG89882-310LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89882-310LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89882-310LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89882-310LF

Detailed Description

Introducing the 89882-310LF, a high-performance Dubox® connector designed for reliable power and signal transmission in electronic applications. This female connector features a durable glass-filled plastic housing in a striking blue color, ensuring both strength and visual appeal. With 10 gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, suitable for use in diverse environments. The right-angle mount type allows for easy installation on PCBs, while the 2.54mm pitch ensures compatibility with standard electronic components. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for demanding industrial and commercial settings. With a maximum voltage rating of 1000V and a contact resistance of 20mΩ, it guarantees reliable performance over 200 mating cycles. Trust the 89882-310LF for seamless connectivity and durability in your electronic designs.