| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89882-332LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89882-332LF |
89882-332LF
| Heilind Number: | BRG89882-332LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89882-332LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX DUBOX / PV / BERGSTIK PCB Socket Receptacle, part of the Dubox® series. Designed for high reliability, this connector features 32 gold-plated contacts in a single row configuration with a 2.54mm pitch. With a maximum operating temperature of 125°C and a minimum of -65°C, it ensures durability in a wide range of environments. The right-angle mount type allows for easy PCB installation, while the blue housing made of glass-filled plastic offers robust protection. With a voltage rating of 1000V and an insulation resistance of 100000 MOhm, this connector guarantees reliable performance. Ideal for various applications in the electronics industry, the DUBOX / PV / BERGSTIK is a trusted solution for your connectivity needs.

