| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89882-405LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89882-405LF |
89882-405LF
| Heilind Number: | BRG89882-405LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89882-405LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 89882-405LF PCB Socket Receptacle, designed with female gender compatibility for seamless connectivity. Crafted with durable glass-filled plastic housing in a striking blue color, this connector ensures reliable performance in any application. Featuring five tin-plated phosphor bronze contacts, it guarantees efficient signal transmission with a low contact resistance of 20 mΩ. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1000V, it is suitable for use in diverse environments. Its through-hole mount type with a pitch of 2.54mm and right-angle mount angle offer easy installation on PCBs. With a high insulation resistance of 100,000 MOhm and RoHS compliance, it meets stringent quality standards. Perfect for high-reliability applications, this connector is ideal for use in aerospace, defense, and industrial electronics. Trust in the 89882405LF for superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

