89882-408LF

Heilind Number:BRG89882-408LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89882-408LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89882-408LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89882-408LF

Detailed Description

The DUBOX Dubox® 89882408LF Bergstik through-hole PCB socket receptacle is a high-quality connector designed for reliable and durable performance in electronic applications. Featuring a glass-filled plastic housing in a striking blue color, this connector is not only visually appealing but also offers excellent mechanical strength. With 8 contacts in a single row and a pitch of 2.54mm, it provides efficient connectivity on the PCB. The phosphor bronze contacts with tin plating ensure low contact resistance of 20mΩ max and 15mΩ initial. Operating temperature ranging from -65°C to 125°C, along with a voltage rating of 1000V, make it suitable for a wide range of environments. With an insulation resistance of 100000 MOhm and 200 mating cycles, this connector guarantees long-lasting performance. Whether in industrial, commercial, or consumer electronics, the 89882408LF Bergstik is the ideal choice for secure and dependable PCB connections.