89883-303LF

Heilind Number:BRG89883-303LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-303LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-303LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-303LF

Detailed Description

Introducing the DUBOX BERGSTIK PV Connector, a high-performance solution designed for demanding electronic applications. This female connector features a durable glass-filled plastic housing, with a total of six gold-plated contacts arranged in a dual-row configuration for optimal connectivity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it ensures reliable performance in extreme environments. The right-angle mount type allows for easy PCB installation, while the 2.54mm pitch and 1000V voltage rating make it suitable for a wide range of industrial and commercial settings. With a contact resistance of just 20mΩ and excellent insulation resistance of 100000 MOhm, this connector guarantees low signal loss and enhanced reliability. Trust the DUBOX BERGSTIK PV Connector for all your high-reliability connectivity needs.