| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-305LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-305LF |
89883-305LF
| Heilind Number: | BRG89883-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® series PCB Socket Receptacle, SKU 89883-305LF, designed for high-reliability applications. This female connector features a durable glass-filled plastic housing in a sleek blue color, ensuring long-lasting performance. With 10 gold-plated contacts on two rows, it offers excellent conductivity and signal integrity. The right-angle mount type allows for easy PCB installation, while the through-hole design ensures secure attachment. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a voltage rating of 1000V and compliance with RoHS standards, it guarantees safety and environmental responsibility. Perfect for demanding industrial and aerospace applications, the DUBOX® connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

