| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-306LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-306LF |
89883-306LF
| Heilind Number: | BRG89883-306LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-306LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX Dubox PV Bergstik Connector, a high-performance solution for your PCB connectivity needs. With a durable glass-filled plastic housing in a striking blue color, this connector is not only visually appealing but also built to last. Featuring 12 gold-plated contacts on two rows, it ensures reliable and efficient power and signal transmission. The right-angle mount type allows for easy installation on your PCB. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1000V, this connector is suitable for a variety of applications. It boasts RoHS compliance, assuring its environmental friendliness. Trust in the Dubox PV Bergstik Connector for secure and long-lasting connections in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

