| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-307LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-307LF |
89883-307LF
| Heilind Number: | BRG89883-307LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-307LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89883-307LF Dubox® connector, designed for high-reliability performance in demanding applications. This female connector features a durable glass-filled plastic housing in a striking blue color, with gold-plated phosphor bronze contacts ensuring excellent conductivity and corrosion resistance. With 14 contacts arranged in 2 rows on a 2.54mm pitch, it offers reliable connectivity for PCB mounting with through-hole installation. Operating smoothly in a wide temperature range from -65°C to 125°C, it is suitable for use in various environments. Meeting RoHS compliance and rated for up to 1000V, this connector guarantees both safety and environmental responsibility. Tested for 200 mating cycles and boasting low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it ensures long-lasting and stable performance. Perfect for high-end electronic devices, the 89883-307LF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

