| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-310LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-310LF |
89883-310LF
| Heilind Number: | BRG89883-310LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-310LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® series PCB Socket Receptacle, SKU 89883-310LF, designed for high-reliability applications. With a housing made of durable glass-filled plastic in a vibrant blue color, it offers a secure and visually appealing connection solution. This female connector features 20 gold-plated contacts, ensuring optimal conductivity and corrosion resistance. Operating at temperatures ranging from -65°C to 125°C, it is suitable for use in a wide range of environments. The right-angle mount type allows for easy installation on PCBs, while the 2.54mm pitch ensures compatibility with standard spacing requirements. With a contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it guarantees reliable performance over 200 mating cycles. RoHS compliant and rated for 1000V, this connector meets stringent quality and safety standards. Ideal for demanding applications in aerospace, defense, and industrial sectors, the DUBOX® PCB Socket Receptacle is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

