| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-312LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-312LF |
89883-312LF
| Heilind Number: | BRG89883-312LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-312LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89883-312LF Dubox® connector, designed for high-reliability applications in harsh environments. This female connector features a durable housing made of glass-filled plastic in a striking blue color, ensuring long-lasting performance. With 24 gold-plated contacts on two rows, it offers reliable connectivity with low contact resistance of 20mΩ. Operating in a wide temperature range from -65°C to 125°C, it is suitable for diverse industrial settings. RoHS compliant and rated for 1000V, this PCB mount connector guarantees safety and compliance. With a 2.54mm pitch and right-angle mount, it enables easy and secure PCB installation. Ideal for hi-rel applications, this connector is tested for 200 mating cycles and boasts an insulation resistance of 100000 MOhm, making it a dependable choice for demanding environments. Upgrade your connectivity with the 89883312LF Dubox® connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

