89883-315LF

Heilind Number:BRG89883-315LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-315LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-315LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-315LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK connector, designed for reliable power and signal transmission in demanding environments. Featuring a durable Glass-Filled Plastic housing in a striking blue color, this connector is specifically engineered for female gender applications. With 30 gold-plated Phosphor Bronze contacts arranged in two rows on a 2.54mm pitch, it ensures high conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it offers exceptional performance in extreme conditions. Its through-hole PCB mount design with a right-angle orientation allows for secure and space-efficient installation. With a contact resistance of only 20mΩ, insulation resistance of 100000 MOhm, and a voltage rating of 1000V, this connector guarantees reliable and long-lasting connectivity. Suitable for a wide range of applications including hi-rel environments, the DUBOX DUBOX / PV / BERGSTIK connector is a must-have for any project requiring high-performance PCB connectivity.