| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-316LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-316LF |
89883-316LF
| Heilind Number: | BRG89883-316LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-316LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 32-Contact Female Connector ( 89883-316LF), a high-performance PCB socket receptacle designed for reliable and durable connectivity in electronic systems. Made with glass-filled plastic housing and featuring gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission with low contact resistance of 20mΩ. With a right-angle mount type and through-hole PCB installation, it offers versatile and secure attachment. Operating efficiently in a wide temperature range from -65°C to 125°C and rated for up to 1000V, it guarantees performance in demanding environments. RoHS compliant and boasting a high insulation resistance of 100000 MOhm, it meets stringent industry standards for environmental sustainability and safety. Perfect for use in hi-rel applications, this connector is ideal for aerospace, defense, and industrial systems where reliability is paramount. Trust in the DUBOX® 32-Contact Female Connector for seamless connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

