89883-318LF

Heilind Number:BRG89883-318LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-318LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-318LF
Pitch:2.54 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Right Angle
Housing Color:Blue
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Contact Resistance:15 mΩ, 20 mΩ
Number of Contacts:36
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Dubox®
SKU:BRG89883-318LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK Connector, a versatile and reliable solution for your PCB mounting needs. This female connector, part of the Dubox® series, features a durable glass-filled plastic housing in a striking blue color. With 36 gold-plated contacts on two rows, it ensures excellent conductivity and signal integrity. The phosphor bronze contact material and right-angle mount type make for easy and secure installation. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. With a pitch of 2.54mm, voltage rating of 1000V, and high insulation resistance of 100000 MOhm, it guarantees superior performance and longevity. Trust in the 89883318LF for your high-reliability applications.