89883-325LF

Heilind Number:BRG89883-325LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-325LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-325LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-325LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK connector, a high-performance solution specifically designed for female applications. Featuring a durable housing made of Glass-Filled Plastic, this connector ensures reliable performance even in demanding environments. With 50 contacts arranged in 2 rows, it provides ample connectivity options. The Through Hole, PCB Mount design allows for secure attachment to the circuit board. Constructed with Phosphor Bronze contacts plated with Gold, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a Right Angle mount angle, it enables efficient PCB layout. Boasting low contact resistance of 20mΩ and 15mΩ, it guarantees excellent signal transmission. The vibrant Blue housing color adds a touch of style to any assembly. With an insulation resistance of 100000 MOhm and a voltage rating of 1000V, it ensures safe and reliable operation. With a lifespan of 200 mating cycles, it offers long-term durability. Perfect for use in hi-rel environments, the DUBOX DUBOX / PV / BERGSTIK connector ( 89883-325LF) is a top choice for professionals in need of high-quality connectivity solutions.