89883-328LF

Heilind Number:BRG89883-328LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-328LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-328LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:56
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-328LF

Detailed Description

Introducing the 89883-328LF, a high-performance PCB socket receptacle from the Dubox® series. Designed for reliability in demanding applications, this connector features a durable glass-filled plastic housing in a vibrant blue color. With 56 gold-plated contacts on a 2.54mm pitch, it ensures secure and efficient connectivity. The phosphor bronze contact material guarantees excellent conductivity, with a low contact resistance of 20mΩ. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. With a voltage rating of 1000V and insulation resistance of 100,000 MOhm, it meets stringent safety standards. Its through-hole, right-angle mount type offers easy installation on PCBs. Ideal for hi-rel applications, the 89883-328LF is the perfect choice for your connectivity needs.