| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89883-332LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89883-332LF |
89883-332LF
| Heilind Number: | BRG89883-332LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89883-332LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX BERGSTIK PCB Socket Receptacle, featuring a female gender design ideal for secure connections in electronic applications. With a durable glass-filled plastic housing in a striking blue color, this connector boasts 64 gold-plated contacts for reliable conductivity. Operating efficiently in temperatures ranging from -65°C to 125°C, it ensures consistent performance in various environments. The right-angle mount type and 2.54mm pitch offer easy installation on PCBs. With an insulation resistance of 100000 MOhm and a voltage rating of 1000V, it guarantees safe and efficient power transmission. Trust in the Dubox® Series for high-quality connectors that meet your connectivity needs.

