89883-336LF

Heilind Number:BRG89883-336LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-336LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-336LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-336LF

Detailed Description

Introducing the 89883-336LF, a high-performance PCB connector from our Dubox® series designed for demanding applications. This female Bergstik connector features a durable glass-filled plastic housing in a striking blue color, ensuring reliable performance in a wide range of environments. With 72 gold-plated contacts in a 2-row configuration, it offers exceptional conductivity and signal integrity. The through-hole mount type with a right-angle orientation allows for easy installation on PCBs. Operating between -65°C and 125°C, it guarantees stable functionality even in extreme temperatures. Meeting stringent industry standards, including a voltage rating of 1000V and 200 mating cycles, this connector is ideal for high-reliability applications. Trust the 89883-336LF for seamless connectivity in your next project.