89883-410LF

Heilind Number:BRG89883-410LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89883-410LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89883-410LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG89883-410LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK PCB Socket Receptacle, a high-quality connector designed for reliable and efficient board-to-board connections. With a durable glass-filled plastic housing in a sleek blue color, this connector features 20 contacts arranged in 2 rows, making it perfect for a variety of applications. The phosphor bronze contacts with tin plating ensure excellent conductivity, with a low contact resistance of 20mΩ. Operating flawlessly in temperatures ranging from -65°C to 125°C, and rated for up to 1000V, this connector is suitable for use in a wide range of environments. With a 2.54mm pitch and right-angle mount, it offers easy and secure installation on PCBs. Tested for 200 mating cycles and boasting an insulation resistance of 100,000 MOhm, this connector guarantees long-lasting performance. Trust the Dubox® series for your connectivity needs.