| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89885-310LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG89885-310LF |
89885-310LF
| Heilind Number: | BRG89885-310LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89885-310LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 89885-310LF, a high-performance PCB socket receptacle designed for reliable connectivity in demanding environments. Featuring a durable glass-filled plastic housing in a striking blue color, this connector is built to last. With ten gold-plated contacts made of phosphor bronze, it ensures low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is perfect for a wide range of applications. RoHS compliant and rated for up to 1000V, it meets stringent industry standards for environmental sustainability and safety. With a pitch of 2.54mm and through-hole PCB mount, it offers easy and secure installation. Trust in the 89885-310LF for your connectivity needs, with a guaranteed mating cycle of 200 and insulation resistance of 100000 MOhm. Perfect for high-reliability applications, this connector is a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

