| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89891-305LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Number of Contacts: | 10 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG89891-305LF |
89891-305LF
| Heilind Number: | BRG89891-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89891-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX Dubox PV Bergstik Connector, a female connector designed for high-performance applications. This two-row connector features a durable housing made of glass-filled plastic in a striking blue color. With 10 gold-plated contacts, it ensures reliable conductivity and signal transmission. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of environments. Its through-hole mount type and straight angle offer easy installation on PCBs. With a pitch of 2.54mm and a voltage rating of 1000V, it meets the demands of various electronic systems. RoHS compliant and boasting a high insulation resistance of 100000 MOhm, it guarantees safety and quality. Ideal for hi-rel applications, this connector provides 200 mating cycles, making it a durable and efficient choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

