| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89898-304LF |
| SKU: | BRG89898-304LF |
89898-304LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61083-021406LF | OEM ITEM 61083-021406LF-BERGSTAK P1 20P | ![]() |
| Amphenol FCI Berg 95278-101-08LF | BERGSTIK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/30/2022 | PCN22029R2 - Materials Change. Use of alternative UL-certified resin material (PA9T Genestar or equivalent) in addition to standard high-temperature thermoplastic resin material (PCT Thermx) already in place. The increase in consumption of resin materials requires the use of additional material to secure the production flow. | Download | |||
| 03/30/2022 | PCN22029R3 - Part List Update. PCN22029R3 is revision to previous release PCN22029R2 dtd March 14, 2022. The revision is to update the parts list with the removal of 6 parts: 89898-302ALF, 89898-305ALF, 89898-306ALF, 89898-310ALF, 91615-403AVLF, 91615-412AVLF. Rest Remain on PCN. | Download | |||


