| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89898-310ALF |
| SKU: | BRG89898-310ALF |
89898-310ALF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/30/2022 | PCN22029R2 - Materials Change. Use of alternative UL-certified resin material (PA9T Genestar or equivalent) in addition to standard high-temperature thermoplastic resin material (PCT Thermx) already in place. The increase in consumption of resin materials requires the use of additional material to secure the production flow. | Download | |||
| 03/30/2022 | PCN22029R3 - Part List Update. PCN22029R3 is revision to previous release PCN22029R2 dtd March 14, 2022. The revision is to update the parts list with the removal of 6 parts: 89898-302ALF, 89898-305ALF, 89898-306ALF, 89898-310ALF, 91615-403AVLF, 91615-412AVLF. Rest Remain on PCN. | Download | |||
| 03/16/2022 | PCN22029R1 - Materials Change. PCN22029R1 is revision to previous release PCN22029 dtd 14th March 2022. The revison is to update 5 more items to affected parts list.PCN effective date is changed from 14th March 22 to 16th March 22. Use of alternative UL-certified resin material (PA9T Genestar or equivalent) in addition to standard high-temperature thermoplastic resin material (PCT Thermx) already in place. | Download | |||
| 03/14/2022 | PCN22029 - Materials Change Use of alternative UL-certified resin material (PA9T Genestar or equivalent) in addition to standard high-temperature thermoplastic resin material (PCT Thermx) already in place. | Download | |||

