| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg SFW11R-5STE1LF |
| SKU: | BRGSFW11R-5STE1LF |
SFW11R-5STE1LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | PCN23104 - Packaging Change. The reels of tape & reel package used in the five connector series will be changed from paper to plastic with No change in MOQ and SPQ. Since packaging materials are used in many products, we will apply for a running change. | Download | |||
| 01/01/2024 | PCN23107 - Materials Change. SFW_R series CIC connector The SFW_R CIC connector has different housing and slider colors to distinguish it from other specifications. The color identification is inherited, but the color combination is changed. CIC Specification Housing: Brown to Black / Slider: Beige to Black Part number will not be changed for this material change. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

