| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical CHCC1DU |
| SKU: | BUECHCC1DU |
CHCC1DU
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| Eaton Bussmann Electrical 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Eaton Bussmann Electrical 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| Eaton Bussmann Electrical 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Eaton Bussmann Electrical 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| Eaton Bussmann Electrical 322445 | TAB,SOLIS 8 | ![]() |
| Eaton Bussmann Electrical 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| Eaton Bussmann Electrical 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| Eaton Bussmann Electrical 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Eaton Bussmann Electrical 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |


