| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical TB200HB-02 |
| SKU: | BUETB200HB-02 |
TB200HB-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 87124-1 | LOCKING CLIP CONT ASSY .025 SQ | ![]() |
| Eaton Bussmann Electrical 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Eaton Bussmann Electrical T40R9M4 | Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Natural | ![]() |
| Eaton Bussmann Electrical T50L0C2 | Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |


