| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical TB300-12 |
| SKU: | BUETB300-12 |
TB300-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 2822357-1 | 070 CAVITY PLUG | ![]() |
| Eaton Bussmann Electrical 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| Eaton Bussmann Electrical 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Eaton Bussmann Electrical 19418-0037 | MX150L 12 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Eaton Bussmann Electrical 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Eaton Bussmann Electrical 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Eaton Bussmann Electrical 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Eaton Bussmann Electrical 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Eaton Bussmann Electrical 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Eaton Bussmann Electrical BSV14X-M | Butt Splice, 16 “ 14 AWG, vinyl insulated, bulk package. | ![]() |
| Eaton Bussmann Electrical DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Eaton Bussmann Electrical F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Eaton Bussmann Electrical FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Eaton Bussmann Electrical PN14-38R-M | Ring Terminal, 18 “ 14 AWG, 3/8" stud size, nylon insulated, bulk package. | ![]() |


