| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical TB400-02 |
| SKU: | BUETB400-02 |
TB400-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Eaton Bussmann Electrical PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Eaton Bussmann Electrical PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Eaton Bussmann Electrical PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Eaton Bussmann Electrical PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Eaton Bussmann Electrical PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Eaton Bussmann Electrical PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Eaton Bussmann Electrical PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Eaton Bussmann Electrical PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Eaton Bussmann Electrical PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


