| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton 0603ESDA-MLP7 |
| SKU: | BUS0603ESDA-MLP7 |
0603ESDA-MLP7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 43045-0221 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | EE-PCN24020 - Packaging Change. The color of the tape used on all chip fuse and PolySurge packaging reels is changing from transparent to yellow color. | Download | |||
| 01/01/2023 | EE-PCN22007 - Construction Improvement. Eaton has improved the design construction of part number 0603ESDA-MLP7, Polymer ESD Suppressor. The improved package utilizes tin-plated via-less terminals instead of the gold-plated via terminals in the current design. Eaton will offer two versions of the tin-plated via-less design. The 0603ESDA-MLP1 is the commercial grade version and the 0603ESDA-AEC1 is the automotive grade version. Both packages offer improved quality (solderability). 0603ESDA-MLP1 is available now. 0603ESDA-AEC1 is available March 1, 2022. 0603ESDA-MLP7 will transition to the vialess design effective January 1, 2023. | Download | |||


