| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton ABC-20-R |
| SKU: | BUSABC-20-R |
ABC-20-R
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||
| 10/01/2024 | EE-PCN24027 - EE-PCN24027 - Material Change. The selected ABC series fuses change tube to improve the tube strength and better meet automatic production line, the new tube color is changed as below. The new tube improves the strength. | Download | |||
| 11/01/2021 | EE-PCN21014 - Color Change. The color of the ceramic material of the ABC series fuses and MDA series fuses have changed from a “greenish” color to a more natural white color. Effective for ABC and MDA series fuses manufactured after November 1, 2021. | Download | |||

