| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton AGC-20-R |
| SKU: | BUSAGC-20-R |
AGC-20-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bussmann by Eaton 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| Bussmann by Eaton 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| Bussmann by Eaton FGG.1B.306.CLAD62 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Bussmann by Eaton 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Bussmann by Eaton 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||
| 12/01/2023 | EE-PCN23021 - Country of origin specified on product packaging is changing from “Made in China” to “Made in Taiwan”. | Download | |||


