| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/GDC-6.3A |
| SKU: | BUSBK/GDC-6.3A |
BK/GDC-6.3A
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2026 | EE-PCN26016 - Materials Change. As part of our continuous improvement program, the GDB and GDC fuse families have been updated with optimized materials and additional qualified suppliers for key components. These changes are intended to improve supply robustness while maintaining product performance, form, fit, and compliance with applicable standards. After the change, the unit weight increased from approximately 0.69 g/pc to 0.83 g/pc while the fuses I2T and DC cold resistance are slightly changed as below tables, and certificate UR & CSA consolidated to cURus. | Download | |||
| 06/01/2025 | EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||

