| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/HHT |
| SKU: | BUSBK/HHT |
BK/HHT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| Bussmann by Eaton 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bussmann by Eaton 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| Bussmann by Eaton 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| Bussmann by Eaton 41332 | RING 18-14 AWG TPBR | ![]() |
| Bussmann by Eaton 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| Bussmann by Eaton 61944-1 | FASTON .250 RECEPTACLE 18-14 AWG BR | ![]() |
| Bussmann by Eaton 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| Bussmann by Eaton 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Bussmann by Eaton 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Bussmann by Eaton 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Bussmann by Eaton VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


