| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/MDA-3-R |
| SKU: | BUSBK/MDA-3-R |
BK/MDA-3-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Bussmann by Eaton 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Bussmann by Eaton 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Bussmann by Eaton 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| Bussmann by Eaton 206306-2 | 23-37 F H RECEPT REV SEX | ![]() |
| Bussmann by Eaton 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| Bussmann by Eaton 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| Bussmann by Eaton PLT1M-M100 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant polypropylene, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||
| 11/01/2021 | EE-PCN21014 - Color Change. The color of the ceramic material of the ABC series fuses and MDA series fuses have changed from a “greenish” color to a more natural white color. Effective for ABC and MDA series fuses manufactured after November 1, 2021. | Download | |||


